
* Images are for reference only
CH415TB
Extended
- Manufacturer
- COSEMITECH
- MFR.Part #
- CH415TB
- JLCPCB Part #
- C2879966
- Package
- TO-92S
- Description
- -40℃~+150℃ 100kHz 3.5V~30V 4mA 5mT 5mT Bipolar Open Collector TO-92S Hall Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 904
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 904
In-stock Item Pricing
Qty Unit Price
1+
$0.1989
10+
$0.1706
30+
$0.1585
100+
$0.1435
500+
$0.1368
1000+
$0.1186
Related Products
Welcome back, may I help you?