
* Images are for reference only
CH601ASR
Extended
- Manufacturer
- COSEMITECH
- MFR.Part #
- CH601ASR
- JLCPCB Part #
- C2880003
- Package
- SOT-23-3L
- Description
- -40℃~+150℃ 1.5mV/Gs 3V~15V 3mA ±146.6mT SOT-23-3L Linear Hall Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4640
10+
$0.3677
30+
$0.3260
100+
$0.2746
500+
$0.2441
1000+
$0.2296
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?