
* Images are for reference only
CFD2J334JI0600
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CFD2J334JI0600
- JLCPCB Part #
- C4945053
- Package
- Plugin,P=20mm
- Description
- -40℃~+105℃ 330nF 630V ±5% 插件,P=20mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 117
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0956
50+
$0.0761
150+
$0.0663
500+
$0.0566
2500+
$0.0506
5000+
$0.0477
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?