
* Images are for reference only
CMC3225S-801-2P-T
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CMC3225S-801-2P-T
- JLCPCB Part #
- C5442811
- Package
- SMD-4P,3.2x2.5mm
- Description
- -40℃~+105℃ 1A 2 200mΩ 50V 800Ω@100MHz SMD-4P,3.2x2.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 101
In-stock Item Pricing
Qty Unit Price
1+
$0.1800
50+
$0.1424
150+
$0.1262
500+
$0.1061
2500+
$0.0973
5000+
$0.0918
Related Products
Welcome back, may I help you?