
* Images are for reference only
CKCS8060-150uH/M
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKCS8060-150uH/M
- JLCPCB Part #
- C18199482
- Package
- SMD,8x8mm
- Description
- 1.15A 150uH 350mΩ 900mA Magnetic Shielded Inductor ±20% SMD,8x8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 765
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 765
In-stock Item Pricing
Qty Unit Price
1+
$0.2177
50+
$0.1724
150+
$0.1531
800+
$0.1289
2400+
$0.1180
4800+
$0.1116
Related Products
Welcome back, may I help you?