
* Images are for reference only
CKCS5040-470uH/M
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKCS5040-470uH/M
- JLCPCB Part #
- C18199472
- Package
- SMD,5x5mm
- Description
- 350mA 370mA 3Ω 470uH Magnetic Shielded Inductor ±30% SMD,5x5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2227
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2217
In-stock Item Pricing
Qty Unit Price
1+
$0.0552
100+
$0.0438
300+
$0.0380
1500+
$0.0336
4500+
$0.0301
10500+
$0.0284
Related Products
Welcome back, may I help you?