
* Images are for reference only
CKCS252012-4.7uH/M
Extended
- Manufacturer
- CENKER
- MFR.Part #
- CKCS252012-4.7uH/M
- JLCPCB Part #
- C354552
- Package
- SMD,2.5x2mm
- Description
- 1.12A 377mΩ 4.7uH 840mA Magnetic Shielded Inductor ±20% SMD,2.5x2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 293
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0493
10+
$0.0392
30+
$0.0342
100+
$0.0306
500+
$0.0275
1000+
$0.0261
Related Products
Welcome back, may I help you?