
* Images are for reference only
CDRH6D26HPNP-220MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH6D26HPNP-220MC
- JLCPCB Part #
- C212265
- Package
- SMD,6.7x6.7mm
- Description
- 1.2A 1.7A 174mΩ 22uH ±20% SMD,6.7x6.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6078
10+
$0.4921
30+
$0.4342
100+
$0.3779
500+
$0.3425
1500+
$0.3248
Related Products
Welcome back, may I help you?