
* Images are for reference only
CDRH3D28NP-470NC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH3D28NP-470NC
- JLCPCB Part #
- C171601
- Package
- 1515
- Description
- 47uH 480mA 480mA 599mΩ ±30% 1515 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 685
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 685
In-stock Item Pricing
Qty Unit Price
1+
$0.3818
10+
$0.3319
30+
$0.3110
100+
$0.2852
500+
$0.2723
1000+
$0.2659
Related Products
Welcome back, may I help you?