* Images are for reference only
SLPX223M035H4P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX223M035H4P3
- JLCPCB Part #
- C3724606
- Package
- Plugin,D35xL45mm
- Description
- ±20% 6.38A@120Hz 10mm 35V 24mΩ@120Hz 22000uF Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SLPX223M035H4P3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SLPX223M035H4P3 technical specifications, attributes, and parameters.
SLPX223M035H4P3 symbol, PCB footprint from the free EasyEDA PCB design tool.
SLPX223M035H4P3 datasheets or manufacturer documentation.
Datasheet: SLPX223M035H4P3 Datasheet (PDF)
Minimum: 3
Full Reel: 40
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SLPX391M400H5P3
Cornell Dubilier Electronics
$3.5025
-
CGS312U150R4C
Cornell Dubilier Electronics
$29.3175
-
DCMC152T400EC2A
Cornell Dubilier Electronics
$40.1535
-
SFP37T6K238B-F
Cornell Dubilier Electronics
$34.161
-
171683J160D-F
Cornell Dubilier Electronics
$1.3665
-
MCM01-001ED501J-F
Cornell Dubilier Electronics
$17.7465