* Images are for reference only
SLPX122M200E7P3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX122M200E7P3
- JLCPCB Part #
- C3722987
- Package
- Plugin,D30xL4mm
- Description
- ±20% 3.61A@120Hz 10mm 200V 166mΩ@120Hz 1200uF Plugin,D30xL4mm Horn-Type Electrolytic Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SLPX122M200E7P3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SLPX122M200E7P3 technical specifications, attributes, and parameters.
SLPX122M200E7P3 symbol, PCB footprint from the free EasyEDA PCB design tool.
SLPX122M200E7P3 datasheets or manufacturer documentation.
Datasheet: SLPX122M200E7P3 Datasheet (PDF)
Minimum: 3
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLPS501M250EA0C
Cornell Dubilier Electronics
$352.3215
-
CD19FD332GO3F
Cornell Dubilier Electronics
$12.276
-
CDV30FK501GO3
Cornell Dubilier Electronics
$56.5215
-
CD42FD203JO3F
Cornell Dubilier Electronics
$94.002
-
CD4CD180DO3
Cornell Dubilier Electronics
$22.7235
-
CD6CD080DO3
Cornell Dubilier Electronics
$19.8015