
* Images are for reference only
SLPX103M016A3P3
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SLPX103M016A3P3
- JLCPCB Part #
- C3721244
- Package
- Plugin,D22xL3mm
- Description
- -40℃~+85℃ 10000uF 10mm 16V 2.89A@120Hz 22mm 3000hrs@85℃ 3mm 66mΩ@120Hz ±20% 插件,D22xL3mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1599
200+
$0.4495
500+
$0.4334
1000+
$0.4253
Related Products

SLPX123M016A3P3
Cornell Dubilier Electronics
$1.3065

SLP103M016A3P3
Cornell Dubilier Electronics
$1.2711

SLPX153M016C3P3
Cornell Dubilier Electronics
$1.5224

SLPX561M160A3P3
Cornell Dubilier Electronics
$1.7995

SLP122M080A3P3
Cornell Dubilier Electronics
$1.7012

SLPX471M180A3P3
Cornell Dubilier Electronics
$1.7302
Welcome back, may I help you?