* Images are for reference only
SFC44T25K391B-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SFC44T25K391B-F
- JLCPCB Part #
- C3804222
- Package
- Plugin
- Description
- 25uF -40℃~+70℃ ±10% 440V Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SFC44T25K391B-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SFC44T25K391B-F technical specifications, attributes, and parameters.
SFC44T25K391B-F symbol, PCB footprint from the free EasyEDA PCB design tool.
SFC44T25K391B-F datasheets or manufacturer documentation.
Datasheet: SFC44T25K391B-F Datasheet (PDF)
Minimum: 1
Full Reel: 32
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SLP562M080H7P3
Cornell Dubilier Electronics
$5.4735
-
SLP471M200E1P3
Cornell Dubilier Electronics
$2.3505
-
160823K630L-F
Cornell Dubilier Electronics
$1.29
-
184105J63RCB-F
Cornell Dubilier Electronics
$1.5945
-
38FD3730A-F
Cornell Dubilier Electronics
$27.3345
-
940C20S33K-F
Cornell Dubilier Electronics
$2.1015