* Images are for reference only
SFA37T3K219B-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SFA37T3K219B-F
- JLCPCB Part #
- C3789779
- Package
- Plugin
- Description
- 3uF -40℃~+70℃ ±10% 370V Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SFA37T3K219B-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SFA37T3K219B-F technical specifications, attributes, and parameters.
SFA37T3K219B-F symbol, PCB footprint from the free EasyEDA PCB design tool.
SFA37T3K219B-F datasheets or manufacturer documentation.
Datasheet: SFA37T3K219B-F Datasheet (PDF)
Minimum: 2
Full Reel: 63
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SFC44S20K391B-F
Cornell Dubilier Electronics
$58.8795
-
MLS212M060EA1A
Cornell Dubilier Electronics
$165.1425
-
930C2P15K-F
Cornell Dubilier Electronics
$3.0975
-
CD19FD392JO3F
Cornell Dubilier Electronics
$10.755
-
CMR05E560FODM
Cornell Dubilier Electronics
$28.386
-
CMR05C1R5DPDM
Cornell Dubilier Electronics
$25.182