* Images are for reference only
MLS212M060EA1A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS212M060EA1A
- JLCPCB Part #
- C2623167
- Package
- Plugin
- Description
- 2100uF 60V 72mΩ@120Hz ±20% 14.1A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS212M060EA1A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS212M060EA1A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS212M060EA1A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS212M060EA1A datasheets or manufacturer documentation.
Datasheet: MLS212M060EA1A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLP371M350EB0D
Cornell Dubilier Electronics
$105.969
-
UNL5W100K-F
Cornell Dubilier Electronics
$84.7635
-
AVS477M16G24T-F
Cornell Dubilier Electronics
$1.3545
-
CMR06F362GPDR
Cornell Dubilier Electronics
$118.4145
-
CD10FA391JO3F
Cornell Dubilier Electronics
$10.6065
-
CM04ED430JO3
Cornell Dubilier Electronics
$10.2585