* Images are for reference only
SFA37T10K288B-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- SFA37T10K288B-F
- JLCPCB Part #
- C3799877
- Package
- Plugin
- Description
- 10uF -40℃~+70℃ ±10% 370V Plugin Polypropylene Film Capacitors (CBB) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SFA37T10K288B-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SFA37T10K288B-F technical specifications, attributes, and parameters.
SFA37T10K288B-F symbol, PCB footprint from the free EasyEDA PCB design tool.
SFA37T10K288B-F datasheets or manufacturer documentation.
Datasheet: SFA37T10K288B-F Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK476M63F24T-F
Cornell Dubilier Electronics
$0.945
-
AFK335M80C12T-F
Cornell Dubilier Electronics
$0.3545
-
AFK475M63C12T-F
Cornell Dubilier Electronics
$0.3545
-
AHA226M35C12T-F
Cornell Dubilier Electronics
$0.1416
-
AHA226M25C12T-F
Cornell Dubilier Electronics
$0.1416
-
AVE227M25F24T-F
Cornell Dubilier Electronics
$0.3456