This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AFK335M80C12T-F

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
AFK335M80C12T-F
JLCPCB Part #
C2449654
Package
SMD,D5xL5.8mm
Description
-55℃~+105℃ 2000hrs@105℃ 25mA@100kHz 3.3uF 5Ω 80V ±20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 42

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2152
200+ $0.0833
500+ $0.0804
1000+ $0.0789

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons