* Images are for reference only
PSU12435
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- PSU12435
- JLCPCB Part #
- C3814873
- Package
- Bolt,D46.05xL111.13mm
- Description
- 250V 124uF 0%~+20% Bolt,D46.05xL111.13mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part PSU12435 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
PSU12435 technical specifications, attributes, and parameters.
PSU12435 symbol, PCB footprint from the free EasyEDA PCB design tool.
PSU12435 datasheets or manufacturer documentation.
Datasheet: PSU12435 Datasheet (PDF)
Minimum: 1
Full Reel: 64
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
150335J250TF
Cornell Dubilier Electronics
$3.027
-
DMT4S1K-F
Cornell Dubilier Electronics
$0.9585
-
715P10358LD3
Cornell Dubilier Electronics
$1.8675
-
BLH106K801A082
Cornell Dubilier Electronics
$2.982
-
947C491K801CBMS
Cornell Dubilier Electronics
$106.857
-
CGS272T200V4C
Cornell Dubilier Electronics
$47.007