* Images are for reference only
MMWA05W2K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MMWA05W2K-F
- JLCPCB Part #
- C3766747
- Package
- Plugin,D10.2xL31.7mm
- Description
- ±10% 50V 2uF -55℃~+125℃ Metallized Polyester Plugin,D10.2xL31.7mm Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MMWA05W2K-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MMWA05W2K-F technical specifications, attributes, and parameters.
MMWA05W2K-F symbol, PCB footprint from the free EasyEDA PCB design tool.
MMWA05W2K-F datasheets or manufacturer documentation.
Datasheet: MMWA05W2K-F Datasheet (PDF)
Minimum: 2
Full Reel: 200
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LX271M420J452
Cornell Dubilier Electronics
$2.9385
-
380LX821M315A052
Cornell Dubilier Electronics
$6.117
-
MLS272M075EB0D
Cornell Dubilier Electronics
$191.196
-
SLPX151M350C1P3
Cornell Dubilier Electronics
$2.238
-
SLPX681M180C3P3
Cornell Dubilier Electronics
$2.0775
-
SK2R2M050ST
Cornell Dubilier Electronics
$0.1556