* Images are for reference only
MLP562M063EB1C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLP562M063EB1C
- JLCPCB Part #
- C2623890
- Package
- Plugin
- Description
- 5600uF 63V 36mΩ@120Hz ±20% 9.3A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLP562M063EB1C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLP562M063EB1C technical specifications, attributes, and parameters.
MLP562M063EB1C symbol, PCB footprint from the free EasyEDA PCB design tool.
MLP562M063EB1C datasheets or manufacturer documentation.
Datasheet: MLP562M063EB1C Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLP113M050EB0A
Cornell Dubilier Electronics
$120.7995
-
160154J100C-F
Cornell Dubilier Electronics
$0.7395
-
185154K100RFA-F
Cornell Dubilier Electronics
$0.8715
-
185333K100RCA-F
Cornell Dubilier Electronics
$0.465
-
FCP0805H101G-J1
Cornell Dubilier Electronics
$0.2222
-
SFA37T2K156B-F
Cornell Dubilier Electronics
$6.0285