* Images are for reference only
FCP1913H823G-E2
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- FCP1913H823G-E2
- JLCPCB Part #
- C3779761
- Package
- SMD,3.3x4.8mm
- Description
- ±2% 50V 82nF -55℃~+125℃ PPS(PPS) SMD,3.3x4.8mm Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FCP1913H823G-E2 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FCP1913H823G-E2 technical specifications, attributes, and parameters.
FCP1913H823G-E2 symbol, PCB footprint from the free EasyEDA PCB design tool.
FCP1913H823G-E2 datasheets or manufacturer documentation.
Datasheet: FCP1913H823G-E2 Datasheet (PDF)
Minimum: 12
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
DCMC513M125DP2D
Cornell Dubilier Electronics
$141.5325
-
HVMLS821M200EB1A
Cornell Dubilier Electronics
$177.0525
-
MLP433M010EB0D
Cornell Dubilier Electronics
$89.256
-
MLS113M040EB0D
Cornell Dubilier Electronics
$255.048
-
SLPX103M063H7P3
Cornell Dubilier Electronics
$16.425
-
715P2229800LA3
Cornell Dubilier Electronics
$1.767