* Images are for reference only
FCP1913H473G-E1
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- FCP1913H473G-E1
- JLCPCB Part #
- C3776065
- Package
- SMD,3.3x4.8mm
- Description
- ±2% 50V 47nF -55℃~+125℃ PPS(PPS) SMD,3.3x4.8mm Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FCP1913H473G-E1 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FCP1913H473G-E1 technical specifications, attributes, and parameters.
FCP1913H473G-E1 symbol, PCB footprint from the free EasyEDA PCB design tool.
FCP1913H473G-E1 datasheets or manufacturer documentation.
Datasheet: FCP1913H473G-E1 Datasheet (PDF)
Minimum: 13
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
DME2P33K-F
Cornell Dubilier Electronics
$0.498
-
185104K100RHB-F
Cornell Dubilier Electronics
$0.537
-
DMM2P22K-F
Cornell Dubilier Electronics
$0.5865
-
SFA37T4K156B-F
Cornell Dubilier Electronics
$4.839
-
947C211K122CBI
Cornell Dubilier Electronics
$91.245
-
944U330K142AAI
Cornell Dubilier Electronics
$51.9255