
* Images are for reference only
ECW-U2562JC9
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-U2562JC9
- JLCPCB Part #
- C3776899
- Package
- SMD,3.3x4.8mm
- Description
- -55℃~+125℃ 250V 5.6nF Metallized Polyester、Metallized Polyethylene Naphthalate ±5% SMD,3.3x4.8mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5410
200+
$0.2093
500+
$0.2029
1000+
$0.1981
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →