
* Images are for reference only
FCP1210C563G-G2
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- FCP1210C563G-G2
- JLCPCB Part #
- C3778554
- Package
- 1210
- Description
- -55℃~+125℃ 16V 56nF Polyphenylene Sulfide (PPS) ±2% 1210 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4535
200+
$0.1755
500+
$0.1694
1000+
$0.1663
Welcome back, may I help you?