* Images are for reference only
FCP1206C393J-H3
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- FCP1206C393J-H3
- JLCPCB Part #
- C3773985
- Package
- 1206
- Description
- ±5% 16V 39nF -55℃~+125℃ PPS(PPS) 1206 Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FCP1206C393J-H3 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FCP1206C393J-H3 technical specifications, attributes, and parameters.
FCP1206C393J-H3 symbol, PCB footprint from the free EasyEDA PCB design tool.
FCP1206C393J-H3 datasheets or manufacturer documentation.
Datasheet: FCP1206C393J-H3 Datasheet (PDF)
Minimum: 27
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
185222K400RAB-F
Cornell Dubilier Electronics
$0.465
-
160224K250F-F
Cornell Dubilier Electronics
$0.747
-
185224K100RGB-F
Cornell Dubilier Electronics
$1.029
-
BLH126K451A072
Cornell Dubilier Electronics
$2.805
-
520C312V450DC2FS
Cornell Dubilier Electronics
$121.7595
-
SEK100M200ST
Cornell Dubilier Electronics
$0.6915