* Images are for reference only
FCP0805H391J-J1
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- FCP0805H391J-J1
- JLCPCB Part #
- C3780158
- Package
- 0805
- Description
- ±5% 50V 390pF -55℃~+125℃ PPS(PPS) 0805 Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FCP0805H391J-J1 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FCP0805H391J-J1 technical specifications, attributes, and parameters.
FCP0805H391J-J1 symbol, PCB footprint from the free EasyEDA PCB design tool.
FCP0805H391J-J1 datasheets or manufacturer documentation.
Datasheet: FCP0805H391J-J1 Datasheet (PDF)
Minimum: 39
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLS113M040EB1A
Cornell Dubilier Electronics
$250.1295
-
DMT4P22K-F
Cornell Dubilier Electronics
$3.6255
-
168223K100A-F
Cornell Dubilier Electronics
$0.4491
-
185105J63RGB-F
Cornell Dubilier Electronics
$1.6995
-
RA4405K100-FA
Cornell Dubilier Electronics
$3.774
-
947D361K112AGGSN
Cornell Dubilier Electronics
$96.174