* Images are for reference only
FCP0805C103J-J2
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- FCP0805C103J-J2
- JLCPCB Part #
- C3766735
- Package
- 0805
- Description
- ±5% 16V 10nF -55℃~+125℃ PPS(PPS) 0805 Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FCP0805C103J-J2 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FCP0805C103J-J2 technical specifications, attributes, and parameters.
FCP0805C103J-J2 symbol, PCB footprint from the free EasyEDA PCB design tool.
FCP0805C103J-J2 datasheets or manufacturer documentation.
Datasheet: FCP0805C103J-J2 Datasheet (PDF)
Minimum: 44
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
380LX222M080J022
Cornell Dubilier Electronics
$7.242
-
HZA226M080F24T-F
Cornell Dubilier Electronics
$2.013
-
DCM742T200DF2B
Cornell Dubilier Electronics
$71.5395
-
CMR04E390GPDR
Cornell Dubilier Electronics
$65.625
-
CD19FD501JO3
Cornell Dubilier Electronics
$3.336
-
CD18FD301JO3F
Cornell Dubilier Electronics
$11.907