* Images are for reference only
FCP0603C681G-K1
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- FCP0603C681G-K1
- JLCPCB Part #
- C3768465
- Package
- 0603
- Description
- ±2% 16V 680pF -55℃~+125℃ PPS(PPS) 0603 Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FCP0603C681G-K1 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FCP0603C681G-K1 technical specifications, attributes, and parameters.
FCP0603C681G-K1 symbol, PCB footprint from the free EasyEDA PCB design tool.
FCP0603C681G-K1 datasheets or manufacturer documentation.
Datasheet: FCP0603C681G-K1 Datasheet (PDF)
Minimum: 42
Full Reel: 4000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
184473K100RAA-F
Cornell Dubilier Electronics
$0.516
-
947D721K102CHRSN
Cornell Dubilier Electronics
$127.242
-
947C491K801CBIS
Cornell Dubilier Electronics
$115.2375
-
715P15452LD3
Cornell Dubilier Electronics
$1.77
-
CGS193T200X5R
Cornell Dubilier Electronics
$255.852
-
CGS251T350R3C
Cornell Dubilier Electronics
$21.765