* Images are for reference only
FCN2416G223J-D5
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- FCN2416G223J-D5
- JLCPCB Part #
- C3768197
- Package
- SMD,4.1x6mm
- Description
- ±5% 400V 22nF -40℃~+85℃ SMD,4.1x6mm Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FCN2416G223J-D5 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FCN2416G223J-D5 technical specifications, attributes, and parameters.
FCN2416G223J-D5 symbol, PCB footprint from the free EasyEDA PCB design tool.
FCN2416G223J-D5 datasheets or manufacturer documentation.
Datasheet: FCN2416G223J-D5 Datasheet (PDF)
Minimum: 12
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX271M315J042
Cornell Dubilier Electronics
$2.712
-
168153K100A-F
Cornell Dubilier Electronics
$0.4491
-
CDV30FK910FO3F
Cornell Dubilier Electronics
$78.099
-
CDV30FH681GO3F
Cornell Dubilier Electronics
$55.9185
-
CMR05E680FPDP
Cornell Dubilier Electronics
$45.0435
-
CD6FC111FO3
Cornell Dubilier Electronics
$39.3135