This website requires JavaScript.
no-image

* Images are for reference only

FCP2416H154G-D1

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
FCP2416H154G-D1
JLCPCB Part #
C3766864
Package
SMD,4.1x6mm
Description
-55℃~+125℃ 150nF 50V Polyphenylene Sulfide (PPS) ±2% SMD,4.1x6mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9504
200+ $0.3683
500+ $0.3554
1000+ $0.3490
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons