
* Images are for reference only
ECW-U2683V16
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-U2683V16
- JLCPCB Part #
- C3776800
- Package
- SMD,4.1x6mm
- Description
- -55℃~+85℃ 250V 68nF Metallized Polyester、Metallized Polyethylene Naphthalate ±5% SMD,4.1x6mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8614
200+
$0.3343
500+
$0.3215
1000+
$0.3166
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →