* Images are for reference only
FCN1913E223K-E2
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- FCN1913E223K-E2
- JLCPCB Part #
- C3778273
- Package
- SMD,3.3x4.8mm
- Description
- ±10% 250V 22nF -40℃~+85℃ SMD,3.3x4.8mm Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FCN1913E223K-E2 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FCN1913E223K-E2 technical specifications, attributes, and parameters.
FCN1913E223K-E2 symbol, PCB footprint from the free EasyEDA PCB design tool.
FCN1913E223K-E2 datasheets or manufacturer documentation.
Datasheet: FCN1913E223K-E2 Datasheet (PDF)
Minimum: 13
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AHD226M35D16B
Cornell Dubilier Electronics
$0.4358
-
AXLH272P040EL
Cornell Dubilier Electronics
$3.6945
-
CMR05E430GPDR
Cornell Dubilier Electronics
$45.6555
-
CMR07F822FPDR
Cornell Dubilier Electronics
$193.197
-
MIN02-002DC560J-F
Cornell Dubilier Electronics
$5.1675
-
CMR03E750GOCM
Cornell Dubilier Electronics
$54.3855