
* Images are for reference only
ECW-U2273JC9
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-U2273JC9
- JLCPCB Part #
- C3773475
- Package
- SMD,3.3x4.8mm
- Description
- -55℃~+125℃ 250V 27nF Metallized Polyester、Metallized Polyethylene Naphthalate ±5% SMD,3.3x4.8mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6674
200+
$0.2589
500+
$0.2493
1000+
$0.2461
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →