* Images are for reference only
FCN1913E152K-E1
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- FCN1913E152K-E1
- JLCPCB Part #
- C3771476
- Package
- SMD,3.3x4.8mm
- Description
- ±10% 250V 1.5nF -40℃~+85℃ SMD,3.3x4.8mm Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FCN1913E152K-E1 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FCN1913E152K-E1 technical specifications, attributes, and parameters.
FCN1913E152K-E1 symbol, PCB footprint from the free EasyEDA PCB design tool.
FCN1913E152K-E1 datasheets or manufacturer documentation.
Datasheet: FCN1913E152K-E1 Datasheet (PDF)
Minimum: 15
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
225P10292XD3
Cornell Dubilier Electronics
$1.47
-
FCP0805C103J-J2
Cornell Dubilier Electronics
$0.1962
-
947D571K901AGGSN
Cornell Dubilier Electronics
$110.229
-
CGR522T200X5L
Cornell Dubilier Electronics
$182.2005
-
SEK470M063ST
Cornell Dubilier Electronics
$0.2898
-
MLSH211M150JK0C
Cornell Dubilier Electronics
$152.7285