* Images are for reference only
FCN1913A183K-E1
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- FCN1913A183K-E1
- JLCPCB Part #
- C3776774
- Package
- SMD,3.3x4.8mm
- Description
- ±10% 100V 18nF -40℃~+85℃ SMD,3.3x4.8mm Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part FCN1913A183K-E1 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
FCN1913A183K-E1 technical specifications, attributes, and parameters.
FCN1913A183K-E1 symbol, PCB footprint from the free EasyEDA PCB design tool.
FCN1913A183K-E1 datasheets or manufacturer documentation.
Datasheet: FCN1913A183K-E1 Datasheet (PDF)
Minimum: 16
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLP221M350EA1A
Cornell Dubilier Electronics
$310.5855
-
THA872M016AB1C
Cornell Dubilier Electronics
$54.987
-
MC12FA161J-F
Cornell Dubilier Electronics
$5.8335
-
MC12FD750J-F
Cornell Dubilier Electronics
$5.2995
-
MIN02-003DC220J-F
Cornell Dubilier Electronics
$7.2465
-
DME1P82K-F
Cornell Dubilier Electronics
$1.8705