* Images are for reference only
DMT4P1K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DMT4P1K-F
- JLCPCB Part #
- C3779281
- Package
- -
- Description
- ±10% 400V 100nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DMT4P1K-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DMT4P1K-F technical specifications, attributes, and parameters.
DMT4P1K-F symbol, PCB footprint from the free EasyEDA PCB design tool.
DMT4P1K-F datasheets or manufacturer documentation.
Datasheet: DMT4P1K-F Datasheet (PDF)
Minimum: 4
Full Reel: 200
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX332M050H032
Cornell Dubilier Electronics
$5.0625
-
MLP133M016EK1D
Cornell Dubilier Electronics
$77.808
-
HVMLS473M5R0EB1C
Cornell Dubilier Electronics
$177.0525
-
CD10FD111FO3F
Cornell Dubilier Electronics
$10.764
-
381LX123M050A452
Cornell Dubilier Electronics
$7.776
-
CDV30FH471JO3F
Cornell Dubilier Electronics
$47.271