* Images are for reference only
DME6P18K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DME6P18K-F
- JLCPCB Part #
- C3772627
- Package
- -
- Description
- ±10% 630V 180nF -55℃~+125℃ Metallized Polyester - Film Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DME6P18K-F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DME6P18K-F technical specifications, attributes, and parameters.
DME6P18K-F symbol, PCB footprint from the free EasyEDA PCB design tool.
DME6P18K-F datasheets or manufacturer documentation.
Datasheet: DME6P18K-F Datasheet (PDF)
Minimum: 10
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
101C124U025CJ2D
Cornell Dubilier Electronics
$144.768
-
WMF4S1K-F
Cornell Dubilier Electronics
$0.8535
-
CDV30FJ561FO3
Cornell Dubilier Electronics
$66.246
-
CD10FD101JO3
Cornell Dubilier Electronics
$3.546
-
CDV30EK300FO3
Cornell Dubilier Electronics
$66.8805
-
CD15FD431GO3
Cornell Dubilier Electronics
$9.9525