
* Images are for reference only
R60IR51005040K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R60IR51005040K
- JLCPCB Part #
- C3779940
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 10uF 250V Metallized Polyester、Metallized Polyethylene Terephthalate (PET) ±10% 插件,P=27.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 288
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1072
10+
$4.0186
30+
$3.9590
100+
$3.9011
Related Products