* Images are for reference only
DCMX412U300CC2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMX412U300CC2B
- JLCPCB Part #
- C2622575
- Package
- Bolt,D63.5xL106.35mm
- Description
- 300V 4100uF -10%~+75% Bolt,D63.5xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMX412U300CC2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMX412U300CC2B technical specifications, attributes, and parameters.
DCMX412U300CC2B symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMX412U300CC2B datasheets or manufacturer documentation.
Datasheet: DCMX412U300CC2B Datasheet (PDF)
Minimum: 1
Full Reel: 30
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
383LX392M250B082V
Cornell Dubilier Electronics
$31.5615
-
CGO223M016L
Cornell Dubilier Electronics
$32.061
-
CGO203M020L
Cornell Dubilier Electronics
$31.815
-
CGS502U075V4C
Cornell Dubilier Electronics
$36.75
-
MLP132M150EB0D
Cornell Dubilier Electronics
$89.256
-
AHA477M16F24B-F
Cornell Dubilier Electronics
$0.3479