* Images are for reference only
DCMC902U075AB2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMC902U075AB2B
- JLCPCB Part #
- C2648900
- Package
- Bolt
- Description
- 75V 9000uF -10%~+50% 38.6mΩ@120Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMC902U075AB2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMC902U075AB2B technical specifications, attributes, and parameters.
DCMC902U075AB2B symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMC902U075AB2B datasheets or manufacturer documentation.
Datasheet: DCMC902U075AB2B Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
HVMLS173M7R5EK0D
Cornell Dubilier Electronics
$141.4905
-
FCN1913A473K-E2
Cornell Dubilier Electronics
$0.618
-
CMR03E470GOYM
Cornell Dubilier Electronics
$47.706
-
CM07FD682GO3
Cornell Dubilier Electronics
$80.3745
-
SLPX103M050H5P3
Cornell Dubilier Electronics
$6.318
-
CDV30FH271GO3F
Cornell Dubilier Electronics
$55.875