* Images are for reference only
DCMC562T450DF2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMC562T450DF2B
- JLCPCB Part #
- C2648761
- Package
- Bolt
- Description
- 450V 5600uF -10%~+50% 28.8mΩ@120Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMC562T450DF2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMC562T450DF2B technical specifications, attributes, and parameters.
DCMC562T450DF2B symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMC562T450DF2B datasheets or manufacturer documentation.
Datasheet: DCMC562T450DF2B Datasheet (PDF)
Minimum: 1
Full Reel: 4
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LQ123M035J042
Cornell Dubilier Electronics
$2.946
-
WMC08P1K-F
Cornell Dubilier Electronics
$1.479
-
DME1W6P8K-F
Cornell Dubilier Electronics
$3.1125
-
DMT1W1K-F
Cornell Dubilier Electronics
$2.0865
-
Z26S6045M50N
Cornell Dubilier Electronics
$11.274
-
947D112K102DLRSN
Cornell Dubilier Electronics
$180.2295