LNT2W681MSEF
Extended
* Images are for reference only

LNT2W681MSEF

Attributes
Value
Manufacturer
MFR.Part #
LNT2W681MSEF
JLCPCB Part #
C1586692
Package
Bolt
Description
-25℃~+105℃ 450V 5000hrs@105℃ 680uF ±20% 螺栓 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors (Can - Screw Terminals)
ManufacturerNichicon
PackageBolt
Operating Temperature-25℃~+105℃
Lifetime5000hrs@105℃
Voltage Rating450V
Tolerance±20%
Capacitance680uF