* Images are for reference only
DCMC504U025FD2D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMC504U025FD2D
- JLCPCB Part #
- C2622831
- Package
- Bolt
- Description
- 25V 0.5F -10%~+75% 3.5mΩ@120Hz Bolt Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMC504U025FD2D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMC504U025FD2D technical specifications, attributes, and parameters.
DCMC504U025FD2D symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMC504U025FD2D datasheets or manufacturer documentation.
Datasheet: DCMC504U025FD2D Datasheet (PDF)
Minimum: 1
Full Reel: 12
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CD30FD472FO3
Cornell Dubilier Electronics
$48.6705
-
WMC2D15K-F
Cornell Dubilier Electronics
$2.1705
-
167222J630A-F
Cornell Dubilier Electronics
$1.1865
-
185272J100RAB-F
Cornell Dubilier Electronics
$1.1445
-
381LR221M450A022
Cornell Dubilier Electronics
$10.3665
-
381LX183M025J052
Cornell Dubilier Electronics
$6.351