* Images are for reference only
DCMC163U100EC2B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMC163U100EC2B
- JLCPCB Part #
- C3813558
- Package
- Bolt,D44.45xL106.35mm
- Description
- 100V 16000uF -10%~+75% 8A@120Hz 24.8mΩ@120Hz Bolt,D44.45xL106.35mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part DCMC163U100EC2B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
DCMC163U100EC2B technical specifications, attributes, and parameters.
DCMC163U100EC2B symbol, PCB footprint from the free EasyEDA PCB design tool.
DCMC163U100EC2B datasheets or manufacturer documentation.
Datasheet: DCMC163U100EC2B Datasheet (PDF)
Minimum: 1
Full Reel: 20
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CMR05E750FODR
Cornell Dubilier Electronics
$49.0605
-
CMR05F151GODM
Cornell Dubilier Electronics
$24.237
-
CMR06F222FODP
Cornell Dubilier Electronics
$81.5235
-
CMR06F471JODM
Cornell Dubilier Electronics
$26.127
-
CMR06F472FPDP
Cornell Dubilier Electronics
$139.017
-
CMR06F681FODM
Cornell Dubilier Electronics
$31.4685