* Images are for reference only
CGS663U016R4C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS663U016R4C
- JLCPCB Part #
- C2622221
- Package
- Bolt,D34.93xL104.78mm
- Description
- 16V 66000uF -10%~+75% 11.6A@120Hz 12mΩ@120Hz Bolt,D34.93xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS663U016R4C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS663U016R4C technical specifications, attributes, and parameters.
CGS663U016R4C symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS663U016R4C datasheets or manufacturer documentation.
Datasheet: CGS663U016R4C Datasheet (PDF)
Minimum: 1
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
CMR03F301GOYM
Cornell Dubilier Electronics
$104.0115
-
CMR05F161FPDM
Cornell Dubilier Electronics
$35.724
-
CMR05F181FPDR
Cornell Dubilier Electronics
$58.1385
-
CMR05F391JPDP
Cornell Dubilier Electronics
$46.092
-
CMR05F910GODM
Cornell Dubilier Electronics
$22.8825
-
CMR08F273JPDR
Cornell Dubilier Electronics
$434.1915