* Images are for reference only
CMR08F273JPDR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F273JPDR
- JLCPCB Part #
- C6153959
- Package
- -
- Description
- ±5% 500V 0.027uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F273JPDR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F273JPDR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F273JPDR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F273JPDR datasheets or manufacturer documentation.
Datasheet: CMR08F273JPDR Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
FCP0805C472J
Cornell Dubilier Electronics
$0.2738
-
MCHN38FM820J-Y
Cornell Dubilier Electronics
$98.8185
-
BLH167K551C164
Cornell Dubilier Electronics
$28.5135
-
DCMC912T200BE2A
Cornell Dubilier Electronics
$35.301
-
CDV30FH182FO3
Cornell Dubilier Electronics
$72.8325
-
CMR06F911JPDR
Cornell Dubilier Electronics
$59.571