* Images are for reference only
CGS412T250V5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS412T250V5L
- JLCPCB Part #
- C2622493
- Package
- Bolt,D50.8xL142.88mm
- Description
- 250V 4100uF -10%~+50% 10.7A@120Hz 21mΩ@120Hz Bolt,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS412T250V5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS412T250V5L technical specifications, attributes, and parameters.
CGS412T250V5L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS412T250V5L datasheets or manufacturer documentation.
Datasheet: CGS412T250V5L Datasheet (PDF)
Minimum: 1
Full Reel: 42
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX330M400H202
Cornell Dubilier Electronics
$1.317
-
381LX102M050H202
Cornell Dubilier Electronics
$0.9285
-
SLP471M450H4P3
Cornell Dubilier Electronics
$2.2845
-
382LX222M250N062
Cornell Dubilier Electronics
$14.5965
-
381LL682M050A032
Cornell Dubilier Electronics
$8.454
-
500R302T400CF2D
Cornell Dubilier Electronics
$90.8205