* Images are for reference only
CGS332T200R5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS332T200R5L
- JLCPCB Part #
- C3813583
- Package
- Bolt,D34.93xL142.88mm
- Description
- 200V 3300uF -10%~+50% 7.9A@120Hz 26mΩ@120Hz Bolt,D34.93xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS332T200R5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS332T200R5L technical specifications, attributes, and parameters.
CGS332T200R5L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS332T200R5L datasheets or manufacturer documentation.
Datasheet: CGS332T200R5L Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
DCM123U150DF2B
Cornell Dubilier Electronics
$68.796
-
225P47392XD3
Cornell Dubilier Electronics
$1.77
-
CGS362T450X4L
Cornell Dubilier Electronics
$199.8135
-
MC18FD151J-F
Cornell Dubilier Electronics
$6.2775
-
CMR07F912GODR
Cornell Dubilier Electronics
$176.7675
-
CD10FD241GO3
Cornell Dubilier Electronics
$12.8175