This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CGS142T350R5L

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
CGS142T350R5L
JLCPCB Part #
C2623959
Package
Bolt,D34.93xL142.88mm
Description
-10%~+50% -40℃~+85℃ 1400uF 142.88mm 2000hrs@85℃ 34.93mm 350V 4.7A@120Hz 74mΩ@120Hz 螺栓,D34.93xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $49.6088
200+ $19.1985
500+ $18.5234
1000+ $18.1907
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons