* Images are for reference only
CGS132T350V5L
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS132T350V5L
- JLCPCB Part #
- C2622368
- Package
- Bolt,D50.8xL142.88mm
- Description
- 350V 1300uF -10%~+50% 4.8A@120Hz 108mΩ@120Hz Bolt,D50.8xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CGS132T350V5L for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CGS132T350V5L technical specifications, attributes, and parameters.
CGS132T350V5L symbol, PCB footprint from the free EasyEDA PCB design tool.
CGS132T350V5L datasheets or manufacturer documentation.
Datasheet: CGS132T350V5L Datasheet (PDF)
Minimum: 1
Full Reel: 42
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MLP222M063EK0D
Cornell Dubilier Electronics
$111.0195
-
381LX182M050H012
Cornell Dubilier Electronics
$1.6425
-
FCN1913A393K-E1
Cornell Dubilier Electronics
$0.5595
-
FCP0805H102J-J1
Cornell Dubilier Electronics
$0.1931
-
171224K250H-F
Cornell Dubilier Electronics
$1.218
-
AFK477M63P44T-F
Cornell Dubilier Electronics
$2.901